


- Manufacturer
- MFR.Part #
- LR8106A-T50
- JLCPCB Part #
- C54333721
- Package
- SOT-23-3L
- Description
- -40℃~+105℃ 1 100mV@(100mA) 43dB@(100kHz)、53dB@(10kHz)、63dB@(1kHz) 500mA 50uA 50uVrms 5V 6.5V Fixed Positive Short Circuit Protection、Current limiting protection SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Package | SOT-23-3L | |
| Power Supply Rejection Ratio (PSRR) | 43dB@(100kHz)、53dB@(10kHz)、63dB@(1kHz) | |
| standby current | 50uA | |
| Operating Temperature | -40℃~+105℃ | |
| Noise | 50uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control | |
| Output Voltage | 5V | |
| Voltage Dropout | 100mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
LR8106A-T50
Extended- Manufacturer
- MFR.Part #
- LR8106A-T50
- JLCPCB Part #
- C54333721
- Package
- SOT-23-3L
- Description
- -40℃~+105℃ 1 100mV@(100mA) 43dB@(100kHz)、53dB@(10kHz)、63dB@(1kHz) 500mA 50uA 50uVrms 5V 6.5V Fixed Positive Short Circuit Protection、Current limiting protection SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LR8106A-T50
- JLCPCB Part #
- C54333721
- Package
- SOT-23-3L
- Description
- -40℃~+105℃ 1 100mV@(100mA) 43dB@(100kHz)、53dB@(10kHz)、63dB@(1kHz) 500mA 50uA 50uVrms 5V 6.5V Fixed Positive Short Circuit Protection、Current limiting protection SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LR8106A-T50 Specifications
LR8106A-T50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Package | SOT-23-3L | |
| Power Supply Rejection Ratio (PSRR) | 43dB@(100kHz)、53dB@(10kHz)、63dB@(1kHz) | |
| standby current | 50uA | |
| Operating Temperature | -40℃~+105℃ | |
| Noise | 50uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control | |
| Output Voltage | 5V | |
| Voltage Dropout | 100mV@(100mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR8106A-T50. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LR8106A-T50 Schematic Symbol & PCB Footprint
The LR8106A-T50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.