


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | DFN-8L(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 3.05mm | |
| Voltage - Supply | 8V~36V | |
| Pitch | 0.5mm | |
| Height | 0.8mm | |
| Current - Supply | 220uA | |
| Width | 2.05mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT5301DT-PNP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | DFN-8L(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Length | 3.05mm | |
| Voltage - Supply | 8V~36V | |
| Pitch | 0.5mm | |
| Height | 0.8mm | |
| Current - Supply | 220uA | |
| Width | 2.05mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT5301DT-PNP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT5301DT-PNP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.