


- Manufacturer
- MFR.Part #
- MA63V22M6X9
- JLCPCB Part #
- C54321627
- Package
- SMD,D6.3xL9mm
- Description
- -55℃~+105℃ 2.6A@100kHz 2000hrs@105℃ 22uF 35mΩ@100kHz 6.3mm 63V 9mm Polarized Polymer ±20% SMD,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | jieerrui | |
| Package | SMD,D6.3xL9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 22uF | |
| Ripple Current | 2.6A@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
MA63V22M6X9
Extended- Manufacturer
- MFR.Part #
- MA63V22M6X9
- JLCPCB Part #
- C54321627
- Package
- SMD,D6.3xL9mm
- Description
- -55℃~+105℃ 2.6A@100kHz 2000hrs@105℃ 22uF 35mΩ@100kHz 6.3mm 63V 9mm Polarized Polymer ±20% SMD,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MA63V22M6X9
- JLCPCB Part #
- C54321627
- Package
- SMD,D6.3xL9mm
- Description
- -55℃~+105℃ 2.6A@100kHz 2000hrs@105℃ 22uF 35mΩ@100kHz 6.3mm 63V 9mm Polarized Polymer ±20% SMD,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA63V22M6X9 Specifications
MA63V22M6X9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | jieerrui | |
| Package | SMD,D6.3xL9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 22uF | |
| Ripple Current | 2.6A@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA63V22M6X9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA63V22M6X9 Schematic Symbol & PCB Footprint
The MA63V22M6X9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.