


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Pin Spacing | 2.1mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 7.7mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Application Grade | 车规级 | |
| Mounting Type | Surface-mount (SMD) | |
| Ripple Current | 1700mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SVB035M101E7DPC97V00A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100kHz | |
| Pin Spacing | 2.1mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 7.7mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Application Grade | 车规级 | |
| Mounting Type | Surface-mount (SMD) | |
| Ripple Current | 1700mA@100kHz | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVB035M101E7DPC97V00A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SVB035M101E7DPC97V00A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.