


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Quiescent Supply Current | 8mA | |
| Number of Receivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX202IDWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Quiescent Supply Current | 8mA | |
| Number of Receivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX202IDWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX202IDWR datasheets or manufacturer documentation.
Datasheet: MAX202IDWR Datasheet (PDF)
The MAX202IDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.