Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8803DWR
DRV8803DWR - 1
DRV8803DWR - 2
DRV8803DWR - 3
Extended1/3
* Images are for reference only
DRV8803DWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8803DWR
JLCPCB Part #
C543038
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.5A 500mΩ 8.2V~60V Parallel Unipolar Drive Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Motor Drive Voltage(Vm)8.2V~60V
Operating Temperature-40℃~+125℃
TechnologyYes
Output Current1.5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Power-on reset
Drive TypeUnipolar Drive
RDS(on)500mΩ
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8803DWR
DRV8803DWR

* Images are for reference only

DRV8803DWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8803DWR
JLCPCB Part #
C543038
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.5A 500mΩ 8.2V~60V Parallel Unipolar Drive Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8803DWR

* Images are for reference only

DRV8803DWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8803DWR
JLCPCB Part #
C543038
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.5A 500mΩ 8.2V~60V Parallel Unipolar Drive Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8803DWR Specifications

DRV8803DWR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Motor Drive Voltage(Vm)8.2V~60V
Operating Temperature-40℃~+125℃
TechnologyYes
Output Current1.5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Power-on reset
Drive TypeUnipolar Drive
RDS(on)500mΩ
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8803DWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8803DWR Documents

DRV8803DWR datasheets or manufacturer documentation.

Datasheet: DRV8803DWR Datasheet (PDF)

DRV8803DWR Schematic Symbol & PCB Footprint

The DRV8803DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.