


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Multiplexers、Bipolar input、Synchronous triggering | |
| number of channels | 2 | |
| Voltage Reference | External、Built-in | |
| differential input | Yes | |
| Resolution (Bits) | 12 | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC7812BSRGCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Multiplexers、Bipolar input、Synchronous triggering | |
| number of channels | 2 | |
| Voltage Reference | External、Built-in | |
| differential input | Yes | |
| Resolution (Bits) | 12 | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC7812BSRGCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMC7812BSRGCR datasheets or manufacturer documentation.
Datasheet: AMC7812BSRGCR Datasheet (PDF)
The AMC7812BSRGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.