Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. YC1R3TG-PL
YC1R3TG-PL
Extended
* Images are for reference only
YC1R3TG-PL
Attributes
Value
Manufacturer
DOINGTER
MFR.Part #
YC1R3TG-PL
JLCPCB Part #
C54300827
Package
TDFN-8(3.3x3.3)
Description
-55℃~+150℃ 1 N-channel 1.3V 1.554nF 170A 1mΩ@10V 3.4nF 30V 313W 39.8nC 86pF N-Channel ±20V TDFN-8(3.3x3.3) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerDOINGTER
PackageTDFN-8(3.3x3.3)
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)39.8nC
Reverse Transfer Capacitance (Crss@Vds)86pF
Current - Continuous Drain(Id)170A
Drain to Source Voltage30V
Output Capacitance(Coss)1.554nF
RDS(on)1mΩ@10V
TypeN-Channel
Input Capacitance(Ciss)3.4nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.3V
Pd - Power Dissipation313W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. YC1R3TG-PL
YC1R3TG-PL

* Images are for reference only

YC1R3TG-PL

Extended
Manufacturer

DOINGTER

MFR.Part #
YC1R3TG-PL
JLCPCB Part #
C54300827
Package
TDFN-8(3.3x3.3)
Description
-55℃~+150℃ 1 N-channel 1.3V 1.554nF 170A 1mΩ@10V 3.4nF 30V 313W 39.8nC 86pF N-Channel ±20V TDFN-8(3.3x3.3) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC1R3TG-PL

* Images are for reference only

YC1R3TG-PL
Extended
Manufacturer

DOINGTER

MFR.Part #
YC1R3TG-PL
JLCPCB Part #
C54300827
Package
TDFN-8(3.3x3.3)
Description
-55℃~+150℃ 1 N-channel 1.3V 1.554nF 170A 1mΩ@10V 3.4nF 30V 313W 39.8nC 86pF N-Channel ±20V TDFN-8(3.3x3.3) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC1R3TG-PL Specifications

YC1R3TG-PL technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerDOINGTER
PackageTDFN-8(3.3x3.3)
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)39.8nC
Reverse Transfer Capacitance (Crss@Vds)86pF
Current - Continuous Drain(Id)170A
Drain to Source Voltage30V
Output Capacitance(Coss)1.554nF
RDS(on)1mΩ@10V
TypeN-Channel
Input Capacitance(Ciss)3.4nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.3V
Pd - Power Dissipation313W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YC1R3TG-PL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YC1R3TG-PL Schematic Symbol & PCB Footprint

The YC1R3TG-PL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.