Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS610985DSER
TPS610985DSER - 1
TPS610985DSER - 2
TPS610985DSER - 3
Extended1/3
* Images are for reference only
TPS610985DSER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS610985DSER
JLCPCB Part #
C543008
Package
WSON-6(1.5x1.5)
Description
-40℃~+125℃@(TJ) 2 300nA 3V 700mV~4.5V Boost Boost Built-in Fixed Yes WSON-6(1.5x1.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-6(1.5x1.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Output TypeFixed
Voltage - Supply700mV~4.5V
Quiescent Current300nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS610985DSER
TPS610985DSER

* Images are for reference only

TPS610985DSER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS610985DSER
JLCPCB Part #
C543008
Package
WSON-6(1.5x1.5)
Description
-40℃~+125℃@(TJ) 2 300nA 3V 700mV~4.5V Boost Boost Built-in Fixed Yes WSON-6(1.5x1.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS610985DSER

* Images are for reference only

TPS610985DSER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS610985DSER
JLCPCB Part #
C543008
Package
WSON-6(1.5x1.5)
Description
-40℃~+125℃@(TJ) 2 300nA 3V 700mV~4.5V Boost Boost Built-in Fixed Yes WSON-6(1.5x1.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS610985DSER Specifications

TPS610985DSER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-6(1.5x1.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Output TypeFixed
Voltage - Supply700mV~4.5V
Quiescent Current300nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS610985DSER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS610985DSER Documents

TPS610985DSER datasheets or manufacturer documentation.

Datasheet: TPS610985DSER Datasheet (PDF)

TPS610985DSER Schematic Symbol & PCB Footprint

The TPS610985DSER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.