


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±110V | |
| Vcm - Common Mode Voltage | 5V~100V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400uV | |
| Bandwidth | 180kHz | |
| Quiescent Current | 106uA | |
| Single Supply | 5V~100V | |
| Ib - Input Bias Current | 4uA | |
| Gain | 60V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSA4080CXM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±110V | |
| Vcm - Common Mode Voltage | 5V~100V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400uV | |
| Bandwidth | 180kHz | |
| Quiescent Current | 106uA | |
| Single Supply | 5V~100V | |
| Ib - Input Bias Current | 4uA | |
| Gain | 60V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSA4080CXM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RSA4080CXM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.