


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 180mA | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 7.6mA | |
| Slew Rate | 40V/us | |
| Ib - Input Bias Current | 10pA | |
| Gain Bandwidth Product | 50MHz | |
| Single supply | 2.2V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS8701XF-Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 180mA | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 7.6mA | |
| Slew Rate | 40V/us | |
| Ib - Input Bias Current | 10pA | |
| Gain Bandwidth Product | 50MHz | |
| Single supply | 2.2V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS8701XF-Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RS8701XF-Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.