
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 250V/ms | |
| Gain Bandwidth Product | 550kHz | |
| Single supply | 2.7V~10V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Quiescent Current | 100uA | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2434CDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 250V/ms | |
| Gain Bandwidth Product | 550kHz | |
| Single supply | 2.7V~10V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Quiescent Current | 100uA | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2434CDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2434CDR datasheets or manufacturer documentation.
Datasheet: TLV2434CDR Datasheet (PDF)
The TLV2434CDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.