
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 120uV | |
| Output Current | 18mA、25mA | |
| Input Offset Voltage Drift(Vos TC) | 0.6uV/℃ | |
| Single Supply | 2.7V~28V | |
| Slew Rate | 0.2V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB、120dB | |
| Differential Voltage | ±30V | |
| Vcm - Common Mode Voltage | -100mV~28V | |
| Bandwidth | 20kHz | |
| Noise density(eN) | 30nV/√Hz@1kHz | |
| Quiescent Current | 97uA | |
| Ib - Input Bias Current | 27uA | |
| Gain | 200V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS199CPXC6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 120uV | |
| Output Current | 18mA、25mA | |
| Input Offset Voltage Drift(Vos TC) | 0.6uV/℃ | |
| Single Supply | 2.7V~28V | |
| Slew Rate | 0.2V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB、120dB | |
| Differential Voltage | ±30V | |
| Vcm - Common Mode Voltage | -100mV~28V | |
| Bandwidth | 20kHz | |
| Noise density(eN) | 30nV/√Hz@1kHz | |
| Quiescent Current | 97uA | |
| Ib - Input Bias Current | 27uA | |
| Gain | 200V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS199CPXC6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RS199CPXC6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.