
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-16 | |
| Ron | 1.7kΩ@1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 12pF | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Propagation Delay (tpd) | 18ns | |
| Bandwidth | 220MHz | |
| Charge Injection | 6.5pC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMUX1309XTSS16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-16 | |
| Ron | 1.7kΩ@1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 12pF | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Propagation Delay (tpd) | 18ns | |
| Bandwidth | 220MHz | |
| Charge Injection | 6.5pC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMUX1309XTSS16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RMUX1309XTSS16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.