Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS84A20RVQR
TPS84A20RVQR - 1
TPS84A20RVQR - 2
TPS84A20RVQR - 3
Extended1/3
* Images are for reference only
TPS84A20RVQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS84A20RVQR
JLCPCB Part #
C543005
Package
B3QFN-42-EP(10x10)
Description
-40℃~+85℃ 1 10A 2.95V~17V 200kHz~1.2MHz 2uA 600mV~5.5V Adjustable Buck Buck Built-in Yes B3QFN-42-EP(10x10) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB3QFN-42-EP(10x10)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~1.2MHz
Voltage - Supply2.95V~17V
Output TypeAdjustable
Output Current10A
Quiescent Current2uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS84A20RVQR
TPS84A20RVQR

* Images are for reference only

TPS84A20RVQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS84A20RVQR
JLCPCB Part #
C543005
Package
B3QFN-42-EP(10x10)
Description
-40℃~+85℃ 1 10A 2.95V~17V 200kHz~1.2MHz 2uA 600mV~5.5V Adjustable Buck Buck Built-in Yes B3QFN-42-EP(10x10) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS84A20RVQR

* Images are for reference only

TPS84A20RVQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS84A20RVQR
JLCPCB Part #
C543005
Package
B3QFN-42-EP(10x10)
Description
-40℃~+85℃ 1 10A 2.95V~17V 200kHz~1.2MHz 2uA 600mV~5.5V Adjustable Buck Buck Built-in Yes B3QFN-42-EP(10x10) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS84A20RVQR Specifications

TPS84A20RVQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB3QFN-42-EP(10x10)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~1.2MHz
Voltage - Supply2.95V~17V
Output TypeAdjustable
Output Current10A
Quiescent Current2uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS84A20RVQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS84A20RVQR Documents

TPS84A20RVQR datasheets or manufacturer documentation.

Datasheet: TPS84A20RVQR Datasheet (PDF)

TPS84A20RVQR Schematic Symbol & PCB Footprint

The TPS84A20RVQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.