KAE02RGT - 1
KAE02RGT - 2
KAE02RGT - 3
Extended1/3
* Images are for reference only
KAE02RGT
Attributes
Value
Manufacturer
MFR.Part #
KAE02RGT
JLCPCB Part #
C54277951
Package
Plugin,P=2.54mm
Description
插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/DIP Switches
ManufacturerKhon
PackagePlugin,P=2.54mm
Operating Life2,000 cycles
Operating Temperature-40℃~+85℃
TypeSlide, Rocked
Number of Positions2
Voltage Rating50V
Termination StylePC Pin
ColorRed
Current Rating100mA
CircuitSPST
Lead Pitch2.54mm