ERTJ1VT222J - 1
ERTJ1VT222J - 2
ERTJ1VT222J - 3
Extended1/3
* Images are for reference only
ERTJ1VT222J
Attributes
Value
Manufacturer
MFR.Part #
ERTJ1VT222J
JLCPCB Part #
C542635
Package
0603
Description
-40℃~+125℃ 100mW 2.2kΩ 4450K 4500K ±2% ±5% 0603 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerPANASONIC
Package0603
Operating Temperature-40℃~+125℃
Power(Watts)100mW
Resistance @ 25℃2.2kΩ
Resistance Tolerance±5%
B Constant Tolerance±2%
B Constant (25℃/85℃)4450K
B Constant (25℃/50℃)4500K