


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL5.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 5.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 27uF | |
| Mounting Type | SMD | |
| Ripple Current | 130mA@100Hz | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEHZA1V270V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL5.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 5.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 27uF | |
| Mounting Type | SMD | |
| Ripple Current | 130mA@100Hz | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEHZA1V270V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEHZA1V270V datasheets or manufacturer documentation.
Datasheet: EEHZA1V270V Datasheet (PDF)
The EEHZA1V270V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.