Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP8M2R5JFA
ETQP8M2R5JFA - 1
ETQP8M2R5JFA - 2
ETQP8M2R5JFA - 3
ETQP8M2R5JFA - 4
Extended1/4
* Images are for reference only
ETQP8M2R5JFA
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ETQP8M2R5JFA
JLCPCB Part #
C542344
Package
SMD,13.2x12.6mm
Description
2.5uH 2.86mΩ 23A 32.1A Molded Inductor ±20% SMD,13.2x12.6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,13.2x12.6mm
Current - Saturation(Isat)32.1A
Inductance2.5uH
Type一体成型电感
Current Rating23A
Tolerance±20%
DC Resistance(DCR)2.86mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP8M2R5JFA
ETQP8M2R5JFA

* Images are for reference only

ETQP8M2R5JFA

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP8M2R5JFA
JLCPCB Part #
C542344
Package
SMD,13.2x12.6mm
Description
2.5uH 2.86mΩ 23A 32.1A Molded Inductor ±20% SMD,13.2x12.6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP8M2R5JFA

* Images are for reference only

ETQP8M2R5JFA
Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP8M2R5JFA
JLCPCB Part #
C542344
Package
SMD,13.2x12.6mm
Description
2.5uH 2.86mΩ 23A 32.1A Molded Inductor ±20% SMD,13.2x12.6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP8M2R5JFA Specifications

ETQP8M2R5JFA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,13.2x12.6mm
Current - Saturation(Isat)32.1A
Inductance2.5uH
Type一体成型电感
Current Rating23A
Tolerance±20%
DC Resistance(DCR)2.86mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP8M2R5JFA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETQP8M2R5JFA Documents

ETQP8M2R5JFA datasheets or manufacturer documentation.

Datasheet: ETQP8M2R5JFA Datasheet (PDF)

ETQP8M2R5JFA Schematic Symbol & PCB Footprint

The ETQP8M2R5JFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.