Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP4M1R5KVK
ETQP4M1R5KVK - 1
ETQP4M1R5KVK - 2
ETQP4M1R5KVK - 3
ETQP4M1R5KVK - 4
Extended1/4
* Images are for reference only
ETQP4M1R5KVK
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ETQP4M1R5KVK
JLCPCB Part #
C542323
Package
SMD,8.5x8mm
Description
1.5uH 15.1A 22.5A 5.39mΩ Molded Inductor ±20% SMD,8.5x8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,8.5x8mm
Current - Saturation(Isat)22.5A
Inductance1.5uH
Type一体成型电感
Current Rating15.1A
Tolerance±20%
DC Resistance(DCR)5.39mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ETQP4M1R5KVK
ETQP4M1R5KVK

* Images are for reference only

ETQP4M1R5KVK

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP4M1R5KVK
JLCPCB Part #
C542323
Package
SMD,8.5x8mm
Description
1.5uH 15.1A 22.5A 5.39mΩ Molded Inductor ±20% SMD,8.5x8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP4M1R5KVK

* Images are for reference only

ETQP4M1R5KVK
Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP4M1R5KVK
JLCPCB Part #
C542323
Package
SMD,8.5x8mm
Description
1.5uH 15.1A 22.5A 5.39mΩ Molded Inductor ±20% SMD,8.5x8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP4M1R5KVK Specifications

ETQP4M1R5KVK technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerPANASONIC
PackageSMD,8.5x8mm
Current - Saturation(Isat)22.5A
Inductance1.5uH
Type一体成型电感
Current Rating15.1A
Tolerance±20%
DC Resistance(DCR)5.39mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP4M1R5KVK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETQP4M1R5KVK Documents

ETQP4M1R5KVK datasheets or manufacturer documentation.

Datasheet: ETQP4M1R5KVK Datasheet (PDF)

ETQP4M1R5KVK Schematic Symbol & PCB Footprint

The ETQP4M1R5KVK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.