ERTJ0EA101J - 1
ERTJ0EA101J - 2
ERTJ0EA101J - 3
Extended1/3
* Images are for reference only
ERTJ0EA101J
Attributes
Value
Manufacturer
MFR.Part #
ERTJ0EA101J
JLCPCB Part #
C542163
Package
0402
Description
-40℃~+125℃ 0.5mm 100Ω 1mm 2750K 2800K 66mW ±3% ±5% 0402 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerPANASONIC
Package0402
Operating Temperature-40℃~+125℃
Resistance Tolerance±5%
B Constant Tolerance±3%
B Constant (25℃/85℃)2750K
B Constant (25℃/50℃)2800K
Dissipation Factor2mW/℃
Power(Watts)66mW
Resistance @ 25℃100Ω
Length1mm
Height0.5mm
Width0.5mm