Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. 61082-061409LF
61082-061409LF
Extended
* Images are for reference only
61082-061409LF
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
61082-061409LF
JLCPCB Part #
C5420016
Package
SMD
Description
0.8mm 2 5mm、6mm、7mm、8mm 60P Gold Slot Type Butting Surface Mount,Vertical With column SMD Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerAmphenol ICC
PackageSMD
Number of Rows2
System Fit Height5mm、6mm、7mm、8mm
Connection TypeSlot Type Butting
Contact PlatingGold
Number of Pins60P
Pitch0.8mm
Supplementary FeaturesWith column
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. 61082-061409LF
61082-061409LF

* Images are for reference only

61082-061409LF

Extended
Manufacturer

Amphenol ICC

MFR.Part #
61082-061409LF
JLCPCB Part #
C5420016
Package
SMD
Description
0.8mm 2 5mm、6mm、7mm、8mm 60P Gold Slot Type Butting Surface Mount,Vertical With column SMD Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

61082-061409LF

* Images are for reference only

61082-061409LF
Extended
Manufacturer

Amphenol ICC

MFR.Part #
61082-061409LF
JLCPCB Part #
C5420016
Package
SMD
Description
0.8mm 2 5mm、6mm、7mm、8mm 60P Gold Slot Type Butting Surface Mount,Vertical With column SMD Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

61082-061409LF Specifications

61082-061409LF technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerAmphenol ICC
PackageSMD
Number of Rows2
System Fit Height5mm、6mm、7mm、8mm
Connection TypeSlot Type Butting
Contact PlatingGold
Number of Pins60P
Pitch0.8mm
Supplementary FeaturesWith column
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 61082-061409LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

61082-061409LF Schematic Symbol & PCB Footprint

The 61082-061409LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.