Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CMS1620
CMS1620 - 1
CMS1620 - 2
CMS1620 - 3
Extended1/3
* Images are for reference only
CMS1620
Attributes
Value
Manufacturer
Cmsemicon
MFR.Part #
CMS1620
JLCPCB Part #
C541892
Package
SOP-20-300mil
Description
-40℃~+85℃ 100mA 1MHz 3-Wire Serial Interface 4.5V~5.5V 60mA 8 Segment x 6 Digit、10 Segment x 4 Digit SOP-20-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerCmsemicon
PackageSOP-20-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current100mA
Configuration8 Segment x 6 Digit、10 Segment x 4 Digit
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Internal reset function
Segment Drive Current60mA
Interface3-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CMS1620
CMS1620

* Images are for reference only

CMS1620

Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS1620
JLCPCB Part #
C541892
Package
SOP-20-300mil
Description
-40℃~+85℃ 100mA 1MHz 3-Wire Serial Interface 4.5V~5.5V 60mA 8 Segment x 6 Digit、10 Segment x 4 Digit SOP-20-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS1620

* Images are for reference only

CMS1620
Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS1620
JLCPCB Part #
C541892
Package
SOP-20-300mil
Description
-40℃~+85℃ 100mA 1MHz 3-Wire Serial Interface 4.5V~5.5V 60mA 8 Segment x 6 Digit、10 Segment x 4 Digit SOP-20-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS1620 Specifications

CMS1620 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerCmsemicon
PackageSOP-20-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current100mA
Configuration8 Segment x 6 Digit、10 Segment x 4 Digit
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Internal reset function
Segment Drive Current60mA
Interface3-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMS1620. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMS1620 Documents

CMS1620 datasheets or manufacturer documentation.

Datasheet: CMS1620 Datasheet (PDF)

CMS1620 Schematic Symbol & PCB Footprint

The CMS1620 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.