Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CMS79FT736
CMS79FT736 - 1
CMS79FT736 - 2
CMS79FT736 - 3
Extended1/3
* Images are for reference only
CMS79FT736
Attributes
Value
Manufacturer
Cmsemicon
MFR.Part #
CMS79FT736
JLCPCB Part #
C541887
Package
SOP-20-300mil
Description
-40℃~+85℃ 128Byte 12bit 16KB 16MHz 18 256Byte 2V~5.5V 8 Bit Built-in+External FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Touch function、Independent watchdog (IWDG) RISC SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCmsemicon
PackageSOP-20-300mil
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size256Byte
CPU CoreRISC
Number of I/O18
Oscillator TypeBuilt-in+External
EEPROM128Byte
CPU Maximum Speed16MHz
Program Storage Size16KB
Voltage - Supply2V~5.5V
Core Size8 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Touch function、Independent watchdog (IWDG)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CMS79FT736
CMS79FT736

* Images are for reference only

CMS79FT736

Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS79FT736
JLCPCB Part #
C541887
Package
SOP-20-300mil
Description
-40℃~+85℃ 128Byte 12bit 16KB 16MHz 18 256Byte 2V~5.5V 8 Bit Built-in+External FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Touch function、Independent watchdog (IWDG) RISC SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS79FT736

* Images are for reference only

CMS79FT736
Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS79FT736
JLCPCB Part #
C541887
Package
SOP-20-300mil
Description
-40℃~+85℃ 128Byte 12bit 16KB 16MHz 18 256Byte 2V~5.5V 8 Bit Built-in+External FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Touch function、Independent watchdog (IWDG) RISC SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS79FT736 Specifications

CMS79FT736 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCmsemicon
PackageSOP-20-300mil
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size256Byte
CPU CoreRISC
Number of I/O18
Oscillator TypeBuilt-in+External
EEPROM128Byte
CPU Maximum Speed16MHz
Program Storage Size16KB
Voltage - Supply2V~5.5V
Core Size8 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Touch function、Independent watchdog (IWDG)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMS79FT736. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMS79FT736 Documents

CMS79FT736 datasheets or manufacturer documentation.

Datasheet: CMS79FT736 Datasheet (PDF)

CMS79FT736 Schematic Symbol & PCB Footprint

The CMS79FT736 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.