Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FL7740MX
FL7740MX - 1
FL7740MX - 2
FL7740MX - 3
Extended1/3
* Images are for reference only
FL7740MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FL7740MX
JLCPCB Part #
C541881
Package
SOP-10
Description
-40℃~+125℃ 3% 720Hz~70kHz 90VAC~305VAC AC-DC External Flyback Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOP-10
Constant Current Accuracy3%
TypeAC-DC
Frequency - Switching720Hz~70kHz
Voltage - Input(AC)90VAC~305VAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FL7740MX
FL7740MX

* Images are for reference only

FL7740MX

Extended
Manufacturer

onsemi

MFR.Part #
FL7740MX
JLCPCB Part #
C541881
Package
SOP-10
Description
-40℃~+125℃ 3% 720Hz~70kHz 90VAC~305VAC AC-DC External Flyback Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL7740MX

* Images are for reference only

FL7740MX
Extended
Manufacturer

onsemi

MFR.Part #
FL7740MX
JLCPCB Part #
C541881
Package
SOP-10
Description
-40℃~+125℃ 3% 720Hz~70kHz 90VAC~305VAC AC-DC External Flyback Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL7740MX Specifications

FL7740MX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOP-10
Constant Current Accuracy3%
TypeAC-DC
Frequency - Switching720Hz~70kHz
Voltage - Input(AC)90VAC~305VAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)External
TopologyFlyback
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FL7740MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FL7740MX Documents

FL7740MX datasheets or manufacturer documentation.

FL7740MX Schematic Symbol & PCB Footprint

The FL7740MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.