IXTY2N60P-VB
Extended
* Images are for reference only
IXTY2N60P-VB
Attributes
Value
Manufacturer
MFR.Part #
IXTY2N60P-VB
JLCPCB Part #
C54177250
Package
TO-252
Description
TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVBsemi Elec
PackageTO-252
Operating Temperature-55℃~+150℃
Vgs±30V
Gate Charge(Qg)15nC
Reverse Transfer Capacitance (Crss@Vds)5pF
Drain to Source Voltage650V
Output Capacitance(Coss)40pF
RDS(on)3.8Ω@10V
TypeN-Channel
Input Capacitance(Ciss)330pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation60W