Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. X3R90B
X3R90B - 1
X3R90B - 2
X3R90B - 3
Extended1/3
* Images are for reference only
X3R90B
Attributes
Value
Manufacturer
XCH
MFR.Part #
X3R90B
JLCPCB Part #
C54176874
Package
SMD-3P,7.6x5mm
Description
-40℃~+90℃ 1.5pF 10kA 3 5mm 600V 7.6mm 90V ±30% SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerXCH
PackageSMD-3P,7.6x5mm
Impulse Discharge Current10kA
Length7.6mm
Impulse Breakdown Voltage(Vimp)600V
Diameter (φD)5mm
Voltage - DC Spark Over (Nom)90V
Operating Temperature Range-40℃~+90℃
Tolerance±30%
inter-electrode capacitance1.5pF
Number of Poles3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. X3R90B
X3R90B

* Images are for reference only

X3R90B

Extended
Manufacturer

XCH

MFR.Part #
X3R90B
JLCPCB Part #
C54176874
Package
SMD-3P,7.6x5mm
Description
-40℃~+90℃ 1.5pF 10kA 3 5mm 600V 7.6mm 90V ±30% SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X3R90B

* Images are for reference only

X3R90B
Extended
Manufacturer

XCH

MFR.Part #
X3R90B
JLCPCB Part #
C54176874
Package
SMD-3P,7.6x5mm
Description
-40℃~+90℃ 1.5pF 10kA 3 5mm 600V 7.6mm 90V ±30% SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X3R90B Specifications

X3R90B technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerXCH
PackageSMD-3P,7.6x5mm
Impulse Discharge Current10kA
Length7.6mm
Impulse Breakdown Voltage(Vimp)600V
Diameter (φD)5mm
Voltage - DC Spark Over (Nom)90V
Operating Temperature Range-40℃~+90℃
Tolerance±30%
inter-electrode capacitance1.5pF
Number of Poles3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X3R90B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X3R90B Schematic Symbol & PCB Footprint

The X3R90B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.