Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Spring Clamp System Terminal Block
  6. ETB69020H2ASZ
ETB69020H2ASZ - 1
ETB69020H2ASZ - 2
ETB69020H2ASZ - 3
Extended1/3
* Images are for reference only
ETB69020H2ASZ
Attributes
Value
Manufacturer
ECE
MFR.Part #
ETB69020H2ASZ
JLCPCB Part #
C54176865
Package
Plugin,P=9mm
Description
插件,P=9mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerECE
PackagePlugin,P=9mm
Operating Temperature-30℃~+110℃
Number of Positions or Pins1x2P
Number of Rows1
Voltage Rating (Max)300V
ColorGray
Pitch9mm
Number of Pins2P
Current Rating20A
Height Above Board18.8mm
Mounting TypeThrough Hole
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Spring Clamp System Terminal Block
  6. ETB69020H2ASZ
ETB69020H2ASZ

* Images are for reference only

ETB69020H2ASZ

Extended
Manufacturer

ECE

MFR.Part #
ETB69020H2ASZ
JLCPCB Part #
C54176865
Package
Plugin,P=9mm
Description
插件,P=9mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETB69020H2ASZ

* Images are for reference only

ETB69020H2ASZ
Extended
Manufacturer

ECE

MFR.Part #
ETB69020H2ASZ
JLCPCB Part #
C54176865
Package
Plugin,P=9mm
Description
插件,P=9mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETB69020H2ASZ Specifications

ETB69020H2ASZ technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerECE
PackagePlugin,P=9mm
Operating Temperature-30℃~+110℃
Number of Positions or Pins1x2P
Number of Rows1
Voltage Rating (Max)300V
ColorGray
Pitch9mm
Number of Pins2P
Current Rating20A
Height Above Board18.8mm
Mounting TypeThrough Hole
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETB69020H2ASZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETB69020H2ASZ Schematic Symbol & PCB Footprint

The ETB69020H2ASZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.