Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. DIP Switches
  6. EDG101S 33
EDG101S 33 - 1
EDG101S 33 - 2
EDG101S 33 - 3
Extended1/3
* Images are for reference only
EDG101S 33
Attributes
Value
Manufacturer
ECE
MFR.Part #
EDG101S 33
JLCPCB Part #
C54176855
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 1 100mA 2,000 cycles Blue PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/DIP Switches
ManufacturerECE
PackagePlugin,P=2.54mm
Operating Life2,000 cycles
Operating Temperature-40℃~+85℃
TypeSlide, Rocked
Number of Positions1
Termination StylePC Pin
ColorBlue
Current Rating100mA
CircuitSPST
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. DIP Switches
  6. EDG101S 33
EDG101S 33

* Images are for reference only

EDG101S 33

Extended
Manufacturer

ECE

MFR.Part #
EDG101S 33
JLCPCB Part #
C54176855
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 1 100mA 2,000 cycles Blue PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EDG101S 33

* Images are for reference only

EDG101S 33
Extended
Manufacturer

ECE

MFR.Part #
EDG101S 33
JLCPCB Part #
C54176855
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 1 100mA 2,000 cycles Blue PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EDG101S 33 Specifications

EDG101S 33 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/DIP Switches
ManufacturerECE
PackagePlugin,P=2.54mm
Operating Life2,000 cycles
Operating Temperature-40℃~+85℃
TypeSlide, Rocked
Number of Positions1
Termination StylePC Pin
ColorBlue
Current Rating100mA
CircuitSPST
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EDG101S 33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EDG101S 33 Schematic Symbol & PCB Footprint

The EDG101S 33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.