


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Package | DIP-8 | |
| High level Delay Time | 75ns | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 50mA | |
| Input Type | DC | |
| Data Rate | 10Mbps | |
| Number of Channels | 1 | |
| Output voltage | 7V | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 75ns | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6N135(KTP) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Package | DIP-8 | |
| High level Delay Time | 75ns | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 50mA | |
| Input Type | DC | |
| Data Rate | 10Mbps | |
| Number of Channels | 1 | |
| Output voltage | 7V | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 75ns | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6N135(KTP). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 6N135(KTP) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.