Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. YC6288Q
YC6288Q - 1
YC6288Q - 2
YC6288Q - 3
Extended1/3
* Images are for reference only
YC6288Q
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
YC6288Q
JLCPCB Part #
C54157432
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.4V 1.6A 120ns 15ns 15ns 2.2V 2.4A 320ns 50uA 5V~20V 6 Half-Bridge、Three Phase MOSFET Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerYLPTEC
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1.6A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low1.4V
Quiescent Current(Iq)50uA
Fall Time15ns
Rise Time15ns
Input Logic Level - High2.2V
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH320ns
Current - Output Low(IOL)2.4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. YC6288Q
YC6288Q

* Images are for reference only

YC6288Q

Extended
Manufacturer

YLPTEC

MFR.Part #
YC6288Q
JLCPCB Part #
C54157432
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.4V 1.6A 120ns 15ns 15ns 2.2V 2.4A 320ns 50uA 5V~20V 6 Half-Bridge、Three Phase MOSFET Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC6288Q

* Images are for reference only

YC6288Q
Extended
Manufacturer

YLPTEC

MFR.Part #
YC6288Q
JLCPCB Part #
C54157432
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.4V 1.6A 120ns 15ns 15ns 2.2V 2.4A 320ns 50uA 5V~20V 6 Half-Bridge、Three Phase MOSFET Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC6288Q Specifications

YC6288Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerYLPTEC
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1.6A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low1.4V
Quiescent Current(Iq)50uA
Fall Time15ns
Rise Time15ns
Input Logic Level - High2.2V
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH320ns
Current - Output Low(IOL)2.4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YC6288Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YC6288Q Schematic Symbol & PCB Footprint

The YC6288Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.