Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECN24A12
ECN24A12 - 1
ECN24A12 - 2
ECN24A12 - 3
Extended1/3
* Images are for reference only
ECN24A12
Attributes
Value
Manufacturer
NYBOXING
MFR.Part #
ECN24A12
JLCPCB Part #
C54140757
Package
插件,48.5x36.5mm
Description
-40℃~+70℃ 0.2W 100V~430V 12V 23mm 24W 2A 330uF 36.5mm 3kV 48.5mm 60mVp-p 65kHz 68% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±2% 插件,48.5x36.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
Package插件,48.5x36.5mm
Output Current(Max)2A
Output Voltage Accuracy±2%
Output Power24W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Conversion Efficiency68%
Length48.5mm
Voltage - Input(DC)100V~430V
Voltage - Input(AC)85VAC~305VAC
Capacitive Load(Max)330uF
Quiescent Dissipation0.2W
Height23mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection
Width36.5mm
Output Voltage12V
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECN24A12
ECN24A12

* Images are for reference only

ECN24A12

Extended
Manufacturer

NYBOXING

MFR.Part #
ECN24A12
JLCPCB Part #
C54140757
Package
插件,48.5x36.5mm
Description
-40℃~+70℃ 0.2W 100V~430V 12V 23mm 24W 2A 330uF 36.5mm 3kV 48.5mm 60mVp-p 65kHz 68% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±2% 插件,48.5x36.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECN24A12

* Images are for reference only

ECN24A12
Extended
Manufacturer

NYBOXING

MFR.Part #
ECN24A12
JLCPCB Part #
C54140757
Package
插件,48.5x36.5mm
Description
-40℃~+70℃ 0.2W 100V~430V 12V 23mm 24W 2A 330uF 36.5mm 3kV 48.5mm 60mVp-p 65kHz 68% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±2% 插件,48.5x36.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECN24A12 Specifications

ECN24A12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
Package插件,48.5x36.5mm
Output Current(Max)2A
Output Voltage Accuracy±2%
Output Power24W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Conversion Efficiency68%
Length48.5mm
Voltage - Input(DC)100V~430V
Voltage - Input(AC)85VAC~305VAC
Capacitive Load(Max)330uF
Quiescent Dissipation0.2W
Height23mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection
Width36.5mm
Output Voltage12V
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECN24A12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECN24A12 Schematic Symbol & PCB Footprint

The ECN24A12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.