Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECN12A05
ECN12A05 - 1
ECN12A05 - 2
ECN12A05 - 3
Extended1/3
* Images are for reference only
ECN12A05
Attributes
Value
Manufacturer
NYBOXING
MFR.Part #
ECN12A05
JLCPCB Part #
C54140754
Package
插件,47.5x28.5mm
Description
-25℃~+70℃ 0.2W 100V~430V 12W 150mVp-p 22mm 28.5mm 2A 3kV 47.5mm 5V 65kHz 680uF 70% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±3% 插件,47.5x28.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
Package插件,47.5x28.5mm
Output Current(Max)2A
Output Voltage Accuracy±3%
Output Power12W
Operating Temperature range-25℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Conversion Efficiency70%
Length47.5mm
Voltage - Input(DC)100V~430V
Voltage - Input(AC)85VAC~305VAC
Capacitive Load(Max)680uF
Quiescent Dissipation0.2W
Height22mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection
Width28.5mm
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. ECN12A05
ECN12A05

* Images are for reference only

ECN12A05

Extended
Manufacturer

NYBOXING

MFR.Part #
ECN12A05
JLCPCB Part #
C54140754
Package
插件,47.5x28.5mm
Description
-25℃~+70℃ 0.2W 100V~430V 12W 150mVp-p 22mm 28.5mm 2A 3kV 47.5mm 5V 65kHz 680uF 70% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±3% 插件,47.5x28.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECN12A05

* Images are for reference only

ECN12A05
Extended
Manufacturer

NYBOXING

MFR.Part #
ECN12A05
JLCPCB Part #
C54140754
Package
插件,47.5x28.5mm
Description
-25℃~+70℃ 0.2W 100V~430V 12W 150mVp-p 22mm 28.5mm 2A 3kV 47.5mm 5V 65kHz 680uF 70% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection ±3% 插件,47.5x28.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECN12A05 Specifications

ECN12A05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
Package插件,47.5x28.5mm
Output Current(Max)2A
Output Voltage Accuracy±3%
Output Power12W
Operating Temperature range-25℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Conversion Efficiency70%
Length47.5mm
Voltage - Input(DC)100V~430V
Voltage - Input(AC)85VAC~305VAC
Capacitive Load(Max)680uF
Quiescent Dissipation0.2W
Height22mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection
Width28.5mm
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECN12A05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECN12A05 Schematic Symbol & PCB Footprint

The ECN12A05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.