CC0402KRX7R8BB222 - 1
CC0402KRX7R8BB222 - 2
CC0402KRX7R8BB222 - 3
CC0402KRX7R8BB222 - 4
Extended1/4
* Images are for reference only
CC0402KRX7R8BB222
Attributes
Value
Manufacturer
MFR.Part #
CC0402KRX7R8BB222
JLCPCB Part #
C541386
Package
0402
Description
2.2nF 25V X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerYAGEO
Package0402
Voltage Rating25V
Tolerance±10%
Capacitance2.2nF
Temperature CoefficientX7R