Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WMR14D471KE3B5W
WMR14D471KE3B5W - 1
WMR14D471KE3B5W - 2
WMR14D471KE3B5W - 3
WMR14D471KE3B5W - 4
Extended1/4
* Images are for reference only
WMR14D471KE3B5W
Attributes
Value
Manufacturer
WMEC
MFR.Part #
WMR14D471KE3B5W
JLCPCB Part #
C541288
Package
Plugin,P=10mm
Description
2.5kA 300V 385V 423V~517V 430pF@1kHz 775V 80J 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerWMEC
PackagePlugin,P=10mm
Varistor Voltage423V~517V
Energy80J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance430pF@1kHz
Maximum DC Volts385V
Peak Current2.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WMR14D471KE3B5W
WMR14D471KE3B5W

* Images are for reference only

WMR14D471KE3B5W

Extended
Manufacturer

WMEC

MFR.Part #
WMR14D471KE3B5W
JLCPCB Part #
C541288
Package
Plugin,P=10mm
Description
2.5kA 300V 385V 423V~517V 430pF@1kHz 775V 80J 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMR14D471KE3B5W

* Images are for reference only

WMR14D471KE3B5W
Extended
Manufacturer

WMEC

MFR.Part #
WMR14D471KE3B5W
JLCPCB Part #
C541288
Package
Plugin,P=10mm
Description
2.5kA 300V 385V 423V~517V 430pF@1kHz 775V 80J 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMR14D471KE3B5W Specifications

WMR14D471KE3B5W technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerWMEC
PackagePlugin,P=10mm
Varistor Voltage423V~517V
Energy80J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance430pF@1kHz
Maximum DC Volts385V
Peak Current2.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WMR14D471KE3B5W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WMR14D471KE3B5W Documents

WMR14D471KE3B5W datasheets or manufacturer documentation.

Datasheet: WMR14D471KE3B5W Datasheet (PDF)

WMR14D471KE3B5W Schematic Symbol & PCB Footprint

The WMR14D471KE3B5W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.