Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WMR10D471KH3B3.5W
WMR10D471KH3B3.5W - 1
WMR10D471KH3B3.5W - 2
WMR10D471KH3B3.5W - 3
Extended1/3
* Images are for reference only
WMR10D471KH3B3.5W
Attributes
Value
Manufacturer
WMEC
MFR.Part #
WMR10D471KH3B3.5W
JLCPCB Part #
C541285
Package
Plugin,P=7.5mm
Description
1.25kA 210pF@1kHz 300V 385V 423V~517V 45J 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerWMEC
PackagePlugin,P=7.5mm
Varistor Voltage423V~517V
Energy45J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance210pF@1kHz
Maximum DC Volts385V
Peak Current1.25kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WMR10D471KH3B3.5W
WMR10D471KH3B3.5W

* Images are for reference only

WMR10D471KH3B3.5W

Extended
Manufacturer

WMEC

MFR.Part #
WMR10D471KH3B3.5W
JLCPCB Part #
C541285
Package
Plugin,P=7.5mm
Description
1.25kA 210pF@1kHz 300V 385V 423V~517V 45J 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMR10D471KH3B3.5W

* Images are for reference only

WMR10D471KH3B3.5W
Extended
Manufacturer

WMEC

MFR.Part #
WMR10D471KH3B3.5W
JLCPCB Part #
C541285
Package
Plugin,P=7.5mm
Description
1.25kA 210pF@1kHz 300V 385V 423V~517V 45J 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMR10D471KH3B3.5W Specifications

WMR10D471KH3B3.5W technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerWMEC
PackagePlugin,P=7.5mm
Varistor Voltage423V~517V
Energy45J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance210pF@1kHz
Maximum DC Volts385V
Peak Current1.25kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WMR10D471KH3B3.5W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WMR10D471KH3B3.5W Documents

WMR10D471KH3B3.5W datasheets or manufacturer documentation.

Datasheet: WMR10D471KH3B3.5W Datasheet (PDF)

WMR10D471KH3B3.5W Schematic Symbol & PCB Footprint

The WMR10D471KH3B3.5W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.