Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WMR07D431KH2B3.5W
WMR07D431KH2B3.5W - 1
WMR07D431KH2B3.5W - 2
WMR07D431KH2B3.5W - 3
WMR07D431KH2B3.5W - 4
Extended1/4
* Images are for reference only
WMR07D431KH2B3.5W
Attributes
Value
Manufacturer
WMEC
MFR.Part #
WMR07D431KH2B3.5W
JLCPCB Part #
C541283
Package
Plugin
Description
115pF@1kHz 20J 275V 350V 387V~473V 600A 710V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerWMEC
PackagePlugin
Varistor Voltage387V~473V
Energy20J
Maximum AC Volts275V
Clamping Voltage710V
Capacitance115pF@1kHz
Peak Current600A
Maximum DC Volts350V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WMR07D431KH2B3.5W
WMR07D431KH2B3.5W

* Images are for reference only

WMR07D431KH2B3.5W

Extended
Manufacturer

WMEC

MFR.Part #
WMR07D431KH2B3.5W
JLCPCB Part #
C541283
Package
Plugin
Description
115pF@1kHz 20J 275V 350V 387V~473V 600A 710V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMR07D431KH2B3.5W

* Images are for reference only

WMR07D431KH2B3.5W
Extended
Manufacturer

WMEC

MFR.Part #
WMR07D431KH2B3.5W
JLCPCB Part #
C541283
Package
Plugin
Description
115pF@1kHz 20J 275V 350V 387V~473V 600A 710V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WMR07D431KH2B3.5W Specifications

WMR07D431KH2B3.5W technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerWMEC
PackagePlugin
Varistor Voltage387V~473V
Energy20J
Maximum AC Volts275V
Clamping Voltage710V
Capacitance115pF@1kHz
Peak Current600A
Maximum DC Volts350V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WMR07D431KH2B3.5W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WMR07D431KH2B3.5W Documents

WMR07D431KH2B3.5W datasheets or manufacturer documentation.

Datasheet: WMR07D431KH2B3.5W Datasheet (PDF)

WMR07D431KH2B3.5W Schematic Symbol & PCB Footprint

The WMR07D431KH2B3.5W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.