Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW2012FE560KTF
AHW2012FE560KTF - 1
AHW2012FE560KTF - 2
AHW2012FE560KTF - 3
Extended1/3
* Images are for reference only
AHW2012FE560KTF
Attributes
Value
Manufacturer
APV
MFR.Part #
AHW2012FE560KTF
JLCPCB Part #
C54123832
Package
SMD,2.4x1.7mm
Description
10MHz 14@2.5MHz 150mA 5.75Ω 56uH Consumer grade Wire-wound chip inductor ±10% 铁氧体磁芯 SMD,2.4x1.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
PackageSMD,2.4x1.7mm
Inductance56uH
TypeWire-wound chip inductor
Q @ Frequency14@2.5MHz
Frequency - Self Resonant10MHz
Tolerance±10%
Current Rating150mA
Application GradeConsumer grade
Magnetic Core铁氧体磁芯
DC Resistance(DCR)5.75Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW2012FE560KTF
AHW2012FE560KTF

* Images are for reference only

AHW2012FE560KTF

Extended
Manufacturer

APV

MFR.Part #
AHW2012FE560KTF
JLCPCB Part #
C54123832
Package
SMD,2.4x1.7mm
Description
10MHz 14@2.5MHz 150mA 5.75Ω 56uH Consumer grade Wire-wound chip inductor ±10% 铁氧体磁芯 SMD,2.4x1.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW2012FE560KTF

* Images are for reference only

AHW2012FE560KTF
Extended
Manufacturer

APV

MFR.Part #
AHW2012FE560KTF
JLCPCB Part #
C54123832
Package
SMD,2.4x1.7mm
Description
10MHz 14@2.5MHz 150mA 5.75Ω 56uH Consumer grade Wire-wound chip inductor ±10% 铁氧体磁芯 SMD,2.4x1.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW2012FE560KTF Specifications

AHW2012FE560KTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
PackageSMD,2.4x1.7mm
Inductance56uH
TypeWire-wound chip inductor
Q @ Frequency14@2.5MHz
Frequency - Self Resonant10MHz
Tolerance±10%
Current Rating150mA
Application GradeConsumer grade
Magnetic Core铁氧体磁芯
DC Resistance(DCR)5.75Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHW2012FE560KTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHW2012FE560KTF Schematic Symbol & PCB Footprint

The AHW2012FE560KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.