Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APH0840TR82MP
APH0840TR82MP - 1
APH0840TR82MP - 2
APH0840TR82MP - 3
Extended1/3
* Images are for reference only
APH0840TR82MP
Attributes
Value
Manufacturer
APV
MFR.Part #
APH0840TR82MP
JLCPCB Part #
C54123773
Package
SMD,8.8x8.2mm
Description
21A 21A 4.4mΩ 820nH Industrial grade Magnetic Shielded Inductor ±20% SMD,8.8x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,8.8x8.2mm
Current - Saturation(Isat)21A
Inductance820nH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating21A
Application GradeIndustrial grade
DC Resistance(DCR)4.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APH0840TR82MP
APH0840TR82MP

* Images are for reference only

APH0840TR82MP

Extended
Manufacturer

APV

MFR.Part #
APH0840TR82MP
JLCPCB Part #
C54123773
Package
SMD,8.8x8.2mm
Description
21A 21A 4.4mΩ 820nH Industrial grade Magnetic Shielded Inductor ±20% SMD,8.8x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APH0840TR82MP

* Images are for reference only

APH0840TR82MP
Extended
Manufacturer

APV

MFR.Part #
APH0840TR82MP
JLCPCB Part #
C54123773
Package
SMD,8.8x8.2mm
Description
21A 21A 4.4mΩ 820nH Industrial grade Magnetic Shielded Inductor ±20% SMD,8.8x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APH0840TR82MP Specifications

APH0840TR82MP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,8.8x8.2mm
Current - Saturation(Isat)21A
Inductance820nH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating21A
Application GradeIndustrial grade
DC Resistance(DCR)4.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APH0840TR82MP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APH0840TR82MP Schematic Symbol & PCB Footprint

The APH0840TR82MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.