Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ZH6551EC
ZH6551EC
Extended
* Images are for reference only
ZH6551EC
Attributes
Value
Manufacturer
Semiment
MFR.Part #
ZH6551EC
JLCPCB Part #
C54123386
Package
TSSOP-16
Description
-40℃~+125℃ 3V~28V 800mA Motor stall protection、Motor speed indication Single Phase TSSOP-16 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSemiment
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Integrated FETsNo
Voltage - Supply3V~28V
Output Current800mA
Number of Half Bridges2
FeaturesMotor stall protection、Motor speed indication
Drive TypeSingle Phase
InterfacePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ZH6551EC
ZH6551EC

* Images are for reference only

ZH6551EC

Extended
Manufacturer

Semiment

MFR.Part #
ZH6551EC
JLCPCB Part #
C54123386
Package
TSSOP-16
Description
-40℃~+125℃ 3V~28V 800mA Motor stall protection、Motor speed indication Single Phase TSSOP-16 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH6551EC

* Images are for reference only

ZH6551EC
Extended
Manufacturer

Semiment

MFR.Part #
ZH6551EC
JLCPCB Part #
C54123386
Package
TSSOP-16
Description
-40℃~+125℃ 3V~28V 800mA Motor stall protection、Motor speed indication Single Phase TSSOP-16 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH6551EC Specifications

ZH6551EC technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSemiment
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Integrated FETsNo
Voltage - Supply3V~28V
Output Current800mA
Number of Half Bridges2
FeaturesMotor stall protection、Motor speed indication
Drive TypeSingle Phase
InterfacePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZH6551EC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZH6551EC Schematic Symbol & PCB Footprint

The ZH6551EC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.