Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STDRIVE102BH
STDRIVE102BH - 1
STDRIVE102BH - 2
STDRIVE102BH - 3
Extended1/3
* Images are for reference only
STDRIVE102BH
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STDRIVE102BH
JLCPCB Part #
C54102631
Package
VFQFPN-48L
Description
-40℃~+85℃ 1A 2A 2V 50nA 6 6V~50V 800mV MOSFET Three Phase Under Voltage Protection、Overtemperature protection (OTP) VFQFPN-48L Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48L
Operating Temperature-40℃~+85℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)50nA
Voltage - Supply6V~50V
Input Logic Level - High2V
FeaturesUndervoltage Protection、Over-temperature protection
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STDRIVE102BH
STDRIVE102BH

* Images are for reference only

STDRIVE102BH

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STDRIVE102BH
JLCPCB Part #
C54102631
Package
VFQFPN-48L
Description
-40℃~+85℃ 1A 2A 2V 50nA 6 6V~50V 800mV MOSFET Three Phase Under Voltage Protection、Overtemperature protection (OTP) VFQFPN-48L Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STDRIVE102BH

* Images are for reference only

STDRIVE102BH
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STDRIVE102BH
JLCPCB Part #
C54102631
Package
VFQFPN-48L
Description
-40℃~+85℃ 1A 2A 2V 50nA 6 6V~50V 800mV MOSFET Three Phase Under Voltage Protection、Overtemperature protection (OTP) VFQFPN-48L Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STDRIVE102BH Specifications

STDRIVE102BH technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48L
Operating Temperature-40℃~+85℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)50nA
Voltage - Supply6V~50V
Input Logic Level - High2V
FeaturesUndervoltage Protection、Over-temperature protection
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STDRIVE102BH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STDRIVE102BH Schematic Symbol & PCB Footprint

The STDRIVE102BH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.