Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS805B1LDV
TLS805B1LDV
Extended
* Images are for reference only
TLS805B1LDV
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLS805B1LDV
JLCPCB Part #
C540268
Package
TSON-10-EP(3.3x3.3)
Description
-40℃~+150℃@(Tj) 1.2V~41.7V 300mV@(50mA) 42V 50mA 5uA 60dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTSON-10-EP(3.3x3.3)
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current5uA
Output TypeAdjustable
Voltage - Supply42V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage1.2V~41.7V
Voltage Dropout300mV@(50mA)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS805B1LDV
TLS805B1LDV

* Images are for reference only

TLS805B1LDV

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS805B1LDV
JLCPCB Part #
C540268
Package
TSON-10-EP(3.3x3.3)
Description
-40℃~+150℃@(Tj) 1.2V~41.7V 300mV@(50mA) 42V 50mA 5uA 60dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS805B1LDV

* Images are for reference only

TLS805B1LDV
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS805B1LDV
JLCPCB Part #
C540268
Package
TSON-10-EP(3.3x3.3)
Description
-40℃~+150℃@(Tj) 1.2V~41.7V 300mV@(50mA) 42V 50mA 5uA 60dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS805B1LDV Specifications

TLS805B1LDV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTSON-10-EP(3.3x3.3)
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current5uA
Output TypeAdjustable
Voltage - Supply42V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage1.2V~41.7V
Voltage Dropout300mV@(50mA)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLS805B1LDV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLS805B1LDV Documents

TLS805B1LDV datasheets or manufacturer documentation.

Datasheet: TLS805B1LDV Datasheet (PDF)

TLS805B1LDV Schematic Symbol & PCB Footprint

The TLS805B1LDV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.