Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS715B0EJ V50
TLS715B0EJ V50 - 1
TLS715B0EJ V50 - 2
TLS715B0EJ V50 - 3
Extended1/3
* Images are for reference only
TLS715B0EJ V50
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLS715B0EJ V50
JLCPCB Part #
C540264
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 40V 500mV@(100mA) 5V 60dB@(100Hz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current80uA
Voltage - Supply40V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage5V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS715B0EJ V50
TLS715B0EJ V50

* Images are for reference only

TLS715B0EJ V50

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS715B0EJ V50
JLCPCB Part #
C540264
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 40V 500mV@(100mA) 5V 60dB@(100Hz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS715B0EJ V50

* Images are for reference only

TLS715B0EJ V50
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS715B0EJ V50
JLCPCB Part #
C540264
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 40V 500mV@(100mA) 5V 60dB@(100Hz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS715B0EJ V50 Specifications

TLS715B0EJ V50 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current80uA
Voltage - Supply40V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage5V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLS715B0EJ V50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLS715B0EJ V50 Documents

TLS715B0EJ V50 datasheets or manufacturer documentation.

Datasheet: TLS715B0EJ V50 Datasheet (PDF)

TLS715B0EJ V50 Schematic Symbol & PCB Footprint

The TLS715B0EJ V50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.