Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS205B0LDV
TLS205B0LDV - 1
TLS205B0LDV - 2
TLS205B0LDV - 3
Extended1/3
* Images are for reference only
TLS205B0LDV
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLS205B0LDV
JLCPCB Part #
C540258
Package
TSON-10-EP(3.3x3.3)
Description
-40℃~+125℃@(Tj) 1 1.22V~20V 20V 24uVrms 25uA 450mV@(500mA) 500mA 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTSON-10-EP(3.3x3.3)
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
standby current25uA
Operating Temperature-40℃~+125℃@(Tj)
Noise24uVrms
Voltage - Supply20V
Output TypeAdjustable
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Reverse-polarity current protection、Noise bypass terminal
Output Voltage1.22V~20V
Voltage Dropout450mV@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS205B0LDV
TLS205B0LDV

* Images are for reference only

TLS205B0LDV

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS205B0LDV
JLCPCB Part #
C540258
Package
TSON-10-EP(3.3x3.3)
Description
-40℃~+125℃@(Tj) 1 1.22V~20V 20V 24uVrms 25uA 450mV@(500mA) 500mA 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS205B0LDV

* Images are for reference only

TLS205B0LDV
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS205B0LDV
JLCPCB Part #
C540258
Package
TSON-10-EP(3.3x3.3)
Description
-40℃~+125℃@(Tj) 1 1.22V~20V 20V 24uVrms 25uA 450mV@(500mA) 500mA 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS205B0LDV Specifications

TLS205B0LDV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTSON-10-EP(3.3x3.3)
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
standby current25uA
Operating Temperature-40℃~+125℃@(Tj)
Noise24uVrms
Voltage - Supply20V
Output TypeAdjustable
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Reverse-polarity current protection、Noise bypass terminal
Output Voltage1.22V~20V
Voltage Dropout450mV@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLS205B0LDV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLS205B0LDV Documents

TLS205B0LDV datasheets or manufacturer documentation.

Datasheet: TLS205B0LDV Datasheet (PDF)

TLS205B0LDV Schematic Symbol & PCB Footprint

The TLS205B0LDV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.