Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLF51801ELV
TLF51801ELV
Extended
* Images are for reference only
TLF51801ELV
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLF51801ELV
JLCPCB Part #
C540216
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃ 1 100kHz~700kHz 10A 4.75V~45V Adjustable Buck Buck External Yes SSOP-14-EP-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageSSOP-14-EP-150mil
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~700kHz
Voltage - Supply4.75V~45V
Output TypeAdjustable
Output Current10A
Quiescent Current3mA
FeaturesOvercurrent Protection、Adjustable current limiting、Frequency synchronization、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.2V~45V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLF51801ELV
TLF51801ELV

* Images are for reference only

TLF51801ELV

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLF51801ELV
JLCPCB Part #
C540216
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃ 1 100kHz~700kHz 10A 4.75V~45V Adjustable Buck Buck External Yes SSOP-14-EP-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLF51801ELV

* Images are for reference only

TLF51801ELV
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLF51801ELV
JLCPCB Part #
C540216
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃ 1 100kHz~700kHz 10A 4.75V~45V Adjustable Buck Buck External Yes SSOP-14-EP-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLF51801ELV Specifications

TLF51801ELV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageSSOP-14-EP-150mil
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~700kHz
Voltage - Supply4.75V~45V
Output TypeAdjustable
Output Current10A
Quiescent Current3mA
FeaturesOvercurrent Protection、Adjustable current limiting、Frequency synchronization、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.2V~45V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLF51801ELV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLF51801ELV Schematic Symbol & PCB Footprint

The TLF51801ELV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.