Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLF4949SJ
TLF4949SJ - 1
TLF4949SJ - 2
TLF4949SJ - 3
Extended1/3
* Images are for reference only
TLF4949SJ
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLF4949SJ
JLCPCB Part #
C540210
Package
DSO-8
Description
-40℃~+125℃@(Tj) 1 100mA 28V 300uA 400mV@(50mA) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃@(Tj)
standby current300uA
Output TypeFixed
Voltage - Supply28V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown、Reset function
Output ConfigurationPositive
Voltage Dropout400mV@(50mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLF4949SJ
TLF4949SJ

* Images are for reference only

TLF4949SJ

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLF4949SJ
JLCPCB Part #
C540210
Package
DSO-8
Description
-40℃~+125℃@(Tj) 1 100mA 28V 300uA 400mV@(50mA) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLF4949SJ

* Images are for reference only

TLF4949SJ
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLF4949SJ
JLCPCB Part #
C540210
Package
DSO-8
Description
-40℃~+125℃@(Tj) 1 100mA 28V 300uA 400mV@(50mA) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLF4949SJ Specifications

TLF4949SJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃@(Tj)
standby current300uA
Output TypeFixed
Voltage - Supply28V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown、Reset function
Output ConfigurationPositive
Voltage Dropout400mV@(50mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLF4949SJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLF4949SJ Documents

TLF4949SJ datasheets or manufacturer documentation.

Datasheet: TLF4949SJ Datasheet (PDF)

TLF4949SJ Schematic Symbol & PCB Footprint

The TLF4949SJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.