Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TLF30682QVS01
TLF30682QVS01 - 1
TLF30682QVS01 - 2
TLF30682QVS01 - 3
Extended1/3
* Images are for reference only
TLF30682QVS01
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLF30682QVS01
JLCPCB Part #
C540201
Package
VQFN-48-EP(7x7)
Description
VQFN-48-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+150℃
Output Current2A、3.5A
Input Voltage3.7V~35V
FeaturesOvercurrent Protection、Frequency synchronization、Light load efficient mode、Cycle-by-cycle current limiting
Output Voltage1.25V、3.3V、5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TLF30682QVS01
TLF30682QVS01

* Images are for reference only

TLF30682QVS01

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLF30682QVS01
JLCPCB Part #
C540201
Package
VQFN-48-EP(7x7)
Description
VQFN-48-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLF30682QVS01

* Images are for reference only

TLF30682QVS01
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLF30682QVS01
JLCPCB Part #
C540201
Package
VQFN-48-EP(7x7)
Description
VQFN-48-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLF30682QVS01 Specifications

TLF30682QVS01 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+150℃
Output Current2A、3.5A
Input Voltage3.7V~35V
FeaturesOvercurrent Protection、Frequency synchronization、Light load efficient mode、Cycle-by-cycle current limiting
Output Voltage1.25V、3.3V、5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLF30682QVS01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLF30682QVS01 Documents

TLF30682QVS01 datasheets or manufacturer documentation.

Datasheet: TLF30682QVS01 Datasheet (PDF)

TLF30682QVS01 Schematic Symbol & PCB Footprint

The TLF30682QVS01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.