Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TLE9871QXA20
TLE9871QXA20
Extended
* Images are for reference only
TLE9871QXA20
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE9871QXA20
JLCPCB Part #
C540190
Package
VQFN-48-EP(7x7)
Description
-40℃~+150℃ 10 10bit 240MHz 32 Bit 36KB 3KB 5.5V~28V ARM Cortex-M3 Built-in+External FLASH Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG) VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+150℃
CPU Maximum Speed240MHz
Program Memory TypeFLASH
Program Storage Size36KB
Voltage - Supply5.5V~28V
RAM Size3KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O10
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG)
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TLE9871QXA20
TLE9871QXA20

* Images are for reference only

TLE9871QXA20

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9871QXA20
JLCPCB Part #
C540190
Package
VQFN-48-EP(7x7)
Description
-40℃~+150℃ 10 10bit 240MHz 32 Bit 36KB 3KB 5.5V~28V ARM Cortex-M3 Built-in+External FLASH Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG) VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9871QXA20

* Images are for reference only

TLE9871QXA20
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9871QXA20
JLCPCB Part #
C540190
Package
VQFN-48-EP(7x7)
Description
-40℃~+150℃ 10 10bit 240MHz 32 Bit 36KB 3KB 5.5V~28V ARM Cortex-M3 Built-in+External FLASH Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG) VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9871QXA20 Specifications

TLE9871QXA20 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+150℃
CPU Maximum Speed240MHz
Program Memory TypeFLASH
Program Storage Size36KB
Voltage - Supply5.5V~28V
RAM Size3KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O10
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG)
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE9871QXA20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE9871QXA20 Documents

TLE9871QXA20 datasheets or manufacturer documentation.

Datasheet: TLE9871QXA20 Datasheet (PDF)

TLE9871QXA20 Schematic Symbol & PCB Footprint

The TLE9871QXA20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.