Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TLE9853QX
TLE9853QX - 1
TLE9853QX - 2
TLE9853QX - 3
Extended1/3
* Images are for reference only
TLE9853QX
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE9853QX
JLCPCB Part #
C540180
Package
VQFN-48-EP(7x7)
Description
10 3V~28V 40MHz 48KB 4KB 8bit、10bit ARM Cortex-M Series FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
EEPROM4KB
CPU Maximum Speed40MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply3V~28V
CPU CoreARM Cortex-M Series
Number of I/O10
ADC (Bit)8bit、10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TLE9853QX
TLE9853QX

* Images are for reference only

TLE9853QX

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9853QX
JLCPCB Part #
C540180
Package
VQFN-48-EP(7x7)
Description
10 3V~28V 40MHz 48KB 4KB 8bit、10bit ARM Cortex-M Series FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9853QX

* Images are for reference only

TLE9853QX
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9853QX
JLCPCB Part #
C540180
Package
VQFN-48-EP(7x7)
Description
10 3V~28V 40MHz 48KB 4KB 8bit、10bit ARM Cortex-M Series FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9853QX Specifications

TLE9853QX technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
EEPROM4KB
CPU Maximum Speed40MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply3V~28V
CPU CoreARM Cortex-M Series
Number of I/O10
ADC (Bit)8bit、10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE9853QX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE9853QX Documents

TLE9853QX datasheets or manufacturer documentation.

Datasheet: TLE9853QX Datasheet (PDF)

TLE9853QX Schematic Symbol & PCB Footprint

The TLE9853QX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.