Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TLE94104EP
TLE94104EP - 1
TLE94104EP - 2
TLE94104EP - 3
Extended1/3
* Images are for reference only
TLE94104EP
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE94104EP
JLCPCB Part #
C540157
Package
TSDSO-14
Description
-40℃~+150℃ 100nA 3V~5.5V SPI TSDSO-14 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerInfineon Technologies
PackageTSDSO-14
Operating Temperature-40℃~+150℃
Voltage - Supply3V~5.5V
FeaturesInterleaved conduction protection、Current sensing/regulation function
Quiescent Current(Iq)100nA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TLE94104EP
TLE94104EP

* Images are for reference only

TLE94104EP

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE94104EP
JLCPCB Part #
C540157
Package
TSDSO-14
Description
-40℃~+150℃ 100nA 3V~5.5V SPI TSDSO-14 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE94104EP

* Images are for reference only

TLE94104EP
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE94104EP
JLCPCB Part #
C540157
Package
TSDSO-14
Description
-40℃~+150℃ 100nA 3V~5.5V SPI TSDSO-14 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE94104EP Specifications

TLE94104EP technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerInfineon Technologies
PackageTSDSO-14
Operating Temperature-40℃~+150℃
Voltage - Supply3V~5.5V
FeaturesInterleaved conduction protection、Current sensing/regulation function
Quiescent Current(Iq)100nA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE94104EP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE94104EP Documents

TLE94104EP datasheets or manufacturer documentation.

Datasheet: TLE94104EP Datasheet (PDF)

TLE94104EP Schematic Symbol & PCB Footprint

The TLE94104EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.